346912.16 | Martor

Safety cutter, with a pointed blade, L 76 mm, 346912.16, package with 100 pieces

Order No.: 07L1705
EAN: 4002632801341
MPN:
346912.16
SECUMAX PLASTICUT 346912, 100 ST
346912.16 Martor Knives Scalpels and Accessories Image 1
346912.16 Martor Knives Scalpels and Accessories Image 2
346912.16 Martor Knives Scalpels and Accessories Image 3
346912.16 Martor Knives Scalpels and Accessories Image 4
346912.16 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
362.95 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
362.95 €

Disposable knife, 346912.16, Martor

The Secumax PLASTICUT is different from the other products in our range, but only in the detail. But that’s what often matters the most. Thanks to a large gap between the blade and the plastic, the safety knife can, for example, cut through multiple layers of film and paper. With a thickness of 3 mm, curved cuts in narrow spaces are also possible. The concealed blade is made of stainless steel, the cutting edge is TiN-coated.

Features

  • Disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Disposable knife
  • For right and left handers
  • Lanyard hole
Technical specifications
Filter Property Value
Product type safety cutter
Version with a pointed blade
Length 76 mm
Width 3 mm
Handle Material plastic
Weight 7.2 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back