447.02 | Martor

MDP knife, with an industrial blade, L 100 mm, 447.02

Order No.: 07L1768
EAN: 4002632920448
MPN:
447.02
SECUNORM HANDY MDP
447.02 Martor Knives Scalpels and Accessories Image 1
447.02 Martor Knives Scalpels and Accessories Image 2
447.02 Martor Knives Scalpels and Accessories Image 3
447.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1281 €

Industrial Blade, 447.02, Martor

The Secunorm Handy MDP is compact, but don’t be fooled! Being handy doesn’t mean it’s quaint. This is a cutting tool with ‘bite’ and all the qualities required for the job. The MDP version is recommended for food or pharmaceuticals producers. The Secunorm Handy MDP is made of stainless steel and the plastic is metal detectable. This will prevent any contamination of your processes. Its blade retraction protects you from cutting injuries.

Features

  • Small, fully metal detectable safety knife made of stainless steel
  • Double-sided slider to release the stainless steel blade
  • Automatic blade retraction and high protection of goods
  • High safety
  • Metal detectable
  • X-ray detectable
  • Abrasion resistant
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version with an industrial blade
Length 100 mm
Width 7.8 mm
Handle Material metal
Weight 37.5 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back