436.02 | Martor

Safety cutter, with an industrial blade, L 112 mm, 436.02

Order No.: 07L1696
EAN: 4002632803550
MPN:
436.02
SECUMAX OPTICUT 436
Series: SECUMAX OPTICUT
436.02 Martor Knives Scalpels and Accessories Image 1
436.02 Martor Knives Scalpels and Accessories Image 2
436.02 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5981 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5981 €

Industrial Blade, 436.02, Martor

You are looking for a film and foam cutter that effortlessly cuts harder and stronger film? And one that doesn’t shy away from difficult foam materials? You’ll find the ideal solution in the Secumax OPTICUT. Its Teflon-coated metal sliding base makes it both extremely abrasion resistant and easy to move. Smoothly glide through whatever material you want to cut. Glide with jam-less ease through whatever material you want to cut. Ideal for "pull" cutting.

Features

  • Special safety knife made of plastic plus metal base
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Very abrasion resistant
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with an industrial blade
Length 112 mm
Width 19 mm
Handle Material plastic
Weight 74 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back