43037.02 | Martor
Safety cutter, with an industrial blade, L 100 mm, 43037.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 43037.02, Martor
A paper and film cutter that guides the cutting material itself? Meet the Secumax SNITTY. Its integrated material guide ensures thin material is reliably directed towards the blade to prevent any jamming. As with the similarly designed Secumax COUPPY, the blade is positioned at a 45° degree angle to the cutting material. An optimal angle for the easy cutting of paper and film. The blade remains safely concealed throughout.
Features
- Small special safety knife made of plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- 4-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 100 mm | |
| Width | 10.5 mm | |
| Handle Material | plastic | |
| Weight | 28 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |