383079.10 | Martor
Cutter, with a polystyrene blade, L 170.5 mm, 383079.10
Order No.: 07L1677
EAN: 4002632803628
MPN:
383079.10
SECUBASE 383 DISPLAY, STYROPORKLINGE 79
Series: SECUBASE 383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: 1 Week
Knife Display, 383079.10, Martor
Secubase 383 Knife display with a polystyrene blade.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter | |
| Version | with a polystyrene blade | |
| Length | 170.5 mm | |
| Width | 25 mm | |
| Handle Material | glass fiber reinforced plastic | |
| Weight | 78.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |