1765232.25 | Martor

Ceramic blade, 2-sided cut, wide cut, BW 19 mm, L 49.9 mm, 1765232.25, package with 2 pieces

Order No.: 07L1662
EAN: 4002632801747
MPN:
1765232.25
KERAMIKKLINGE NR. 65232C
1765232.25 Martor Knives Scalpels and Accessories Image 1
1765232.25 Martor Knives Scalpels and Accessories Image 2
1765232.25 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
11.8762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
11.8762 €

Ceramic blade, 1765232.25, Martor

Ceramic blade NO 65232C is a very high-quality blade made of ceramic. It remains very sharp for a very long time and has two cutting edges that can be used one after the other for an even longer service life. The deep edge makes cutting easier and the rounded tips increase user safety. The blade is 49.9 mm long, 19 mm wide and 0.65 mm thick.

Features

  • Rounded-tip trapezoid blade
  • 2-sided ground-edge
  • 2-cutting edge blade
  • Deep-edged
  • Non-magnetic
  • Non-conductive
  • Non-rusting
  • Non-oiled
  • Chemically inert
Technical specifications
Filter Property Value
Product type ceramic blade
Version 2-sided cut, wide cut
Blade width 19 mm
Length 49.9 mm
Width 19 mm
Weight 9 g
Logistics
Property Value
Customs tariff number 69149000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back