145007.12 | Martor

MDP knife, 2 way blade, L 118 mm, 145007.12, package with 10 pieces

Order No.: 07L1731
EAN: 4002632800665
MPN:
145007.12
SECUMAX 145 MDP, 10 ST
Series: SECUMAX 145 MDP
145007.12 Martor Knives Scalpels and Accessories Image 1
145007.12 Martor Knives Scalpels and Accessories Image 2
145007.12 Martor Knives Scalpels and Accessories Image 3
145007.12 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
37.247 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
37.247 €

Disposable knife, 145007.12, Martor

The Secumax 145 is our clever, compact safety knife for routine cutting tasks - also available in an MDP version. The metal-detectable plastic handle and 0.5 mm strong blade give a robustness to the lightweight 14 g knife. Its concealed cutting edges easily cope with single-layered cardboard, film and packing tape and keep your fingers safe. And because the Secumax 145 MDP is always traceable, your company is kept safe too.

Features

  • Small disposable safety knife made of a metal detectable plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Disposable knife
  • X-ray detectable
  • Metal detectable
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version 2 way blade
Length 118 mm
Width 4 mm
Handle Material plastic
Weight 13.7 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back