110100.08 | Martor
Safety cutter, for right- and left-handed people, L 110 mm, 110100.08
Order No.: 07L1826
EAN: 4002632916588
MPN:
110100.08
SECUNORM SMARTCUT 110100.08
Series: SECUNORM SMARTCUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 110100.08, Martor
Make one cut with this safety knife and you'll know immediately why it's called a SMART cut. Its light and compact shape is SMART. The fact that it is suitable for almost all types of cutting material is SMART. Automatic blade retraction in such a small housing is SMART. Its immense popularity as an attractive promotional knife definitely proves its SMARTness.
Features
- Small safety knife made plastic
- Double-sided slider to release the blade
- Automatic blade retraction
- High safety
- Disposable knife
- Very ergonomic
- Lanyard hole
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | for right- and left-handed people | |
| Length | 110 mm | |
| Width | 12.5 mm | |
| Handle Material | plastic | |
| Weight | 17.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |