110100.02 | Martor

Safety cutter, for right- and left-handed people, L 110 mm, 110100.02

Order No.: 07L1825
EAN: 4002632920486
MPN:
110100.02
SECUNORM SMARTCUT 110100.02
110100.02 Martor Knives Scalpels and Accessories Image 1
110100.02 Martor Knives Scalpels and Accessories Image 2
110100.02 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9155 €

Disposable knife, 110100.02, Martor

Make one cut with this safety knife and you'll know immediately why it's called a SMART cut. Its light and compact shape is SMART. The fact that it is suitable for almost all types of cutting material is SMART. Automatic blade retraction in such a small housing is SMART. Its immense popularity as an attractive promotional knife definitely proves its SMARTness.

Features

  • Small safety knife made plastic
  • Double-sided slider to release the blade
  • Automatic blade retraction
  • High safety
  • Disposable knife
  • Very ergonomic
  • Lanyard hole
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version for right- and left-handed people
Length 110 mm
Width 12.5 mm
Handle Material plastic
Weight 17.2 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back