101306.17 | Martor

Safety cutter, my ceramic blade, L 148 mm, 101306.17

Order No.: 07L1836
EAN: 4002632802881
MPN:
101306.17
SECUPRO MAXISAFE, KERAMIKKLINGE 1760099
101306.17 Martor Knives Scalpels and Accessories Image 1
101306.17 Martor Knives Scalpels and Accessories Image 2
101306.17 Martor Knives Scalpels and Accessories Image 3
101306.17 Martor Knives Scalpels and Accessories Image 4
101306.17 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6005 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.6005 €

Rounded-tip ceramic blade, 101306.17, Martor

The Secupro Maxisafe is characterised by a 3-sided slider. This gives you extra flexibility when positioning and cutting. Another practical feature is that this lightweight safety knife can be used for a wide range of materials and applications - especially with a Ceramic blade. Whichever slider you use, fully automatic blade retraction ensures your safety at all times. The plastic handle front is reinforced with metal.

Features

  • All-rounder safety knife made of glass fibre reinforced plastic
  • 3-sided slider to release the ceramic blade
  • Fully automatic blade retraction
  • Very high safety
  • Tool-less blade change
  • Abrasion resistant
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version my ceramic blade
Length 148 mm
Width 18 mm
Handle Material glass fiber reinforced plastic
Weight 65.4 g
Logistics
Property Value
Customs tariff number 69149000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back