9843.08 | Martor
Bum bag, for SECUPRO MAXISAFE, L 109 mm, 9843.08
Order No.: 07L1868
EAN: 4002632916526
MPN:
9843.08
KÖCHER GROSS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 1 Week
Holster Large, 9843.08, Martor
Your cutting tool will feel comfortable in this plastic HOLSTER. Attach it to your belt or with a clip to "utility" pockets, or use it as a knife station at your workplace. The larger HOLSTER in black is suitable, for example, for the Secupro Maxisafe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bum bag | |
| Suitable for | SECUPRO MAXISAFE | |
| Length | 109 mm | |
| Width | 50 mm | |
| Handle Material | plastic | |
| Weight | 28.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |