LX700196 | Luxula

LED-LED office floor lamp, dimmable, 7000 lm, IP20/IK04, LX700196

Order No.: 27L6740
EAN: 4255719632608
MPN:
LX700196
LX700196 Luxula Workplace Lamps Image 1
LX700196 Luxula Workplace Lamps Image 2
LX700196 Luxula Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
193.97 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
193.97 €

LED Office Floor Lamp, LX700196, Luxula

LED Office Floor Lamp, Up/Down, in Gray, 100 W, 7000 lm, 4000 K (neutral white), UGR < 16, CRI 98, dimmable, RG0, Bridgelux LED, workstation lamp.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 7000 lm
Rechargeable No
Explosion Safe No
Shell Material metal/plastic
Degree of protection (IP) IP20/IK04
Length 2030 mm
Width 365 mm
Depth 630 mm
Energy efficiency class F
Logistics
Property Value
Customs tariff number 94052190
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back