LX700193 | Luxula

LED-LED office floor lamp, dimmable, 4000 lm, IP20/IK04, LX700193

Order No.: 27L6737
EAN: 4255719616479
MPN:
LX700193
LX700193 Luxula Workplace Lamps Image 1
LX700193 Luxula Workplace Lamps Image 2
LX700193 Luxula Workplace Lamps Image 3
LX700193 Luxula Workplace Lamps Image 4
LX700193 Luxula Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.41 €

LED Office Floor Lamp, LX700193, Luxula

LED Office Floor Lamp, Up/Down, White, 100 W, 7000 lm, 4000 K (neutral White), UGR<16, CRI98, Dimmable, RG0, Bridgelux LED, Workstation lamp.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 4000 lm
Rechargeable No
Explosion Safe No
Shell Material metal/plastic
Degree of protection (IP) IP20/IK04
Length 2030 mm
Width 365 mm
Depth 630 mm
Energy efficiency class F
Logistics
Property Value
Customs tariff number 94052190
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back