LX700137 | Luxula

LED-LED office floor lamp, dimmable, 3500 lm, IP20/IK04, LX700137

Order No.: 27L6743
EAN: 4255719624511
MPN:
LX700137
LX700137 Luxula Workplace Lamps Image 1
LX700137 Luxula Workplace Lamps Image 2
LX700137 Luxula Workplace Lamps Image 3
LX700137 Luxula Workplace Lamps Image 4
LX700137 Luxula Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.14 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.14 €

LED Office Floor Lamp, LX700137, Luxula

LED Office Floor Lamp, Up/Down, white, 60 W, 3500 lm, 4000 K (neutral white), UGR<16, CRI98, dimmbar, Bridgelux LED, workstation lamp.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 3500 lm
Rechargeable No
Explosion Safe No
Shell Material metal/plastic
Degree of protection (IP) IP20/IK04
Length 1700 mm
Width 250 mm
Depth 840 mm
Energy efficiency class F
Logistics
Property Value
Customs tariff number 94052190
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back