LX700134 | Luxula
LED-LED office floor lamp, dimmable, 5000 lm, IP20/IK04, LX700134
Order No.: 27L6748
EAN: 4255719624481
MPN:
LX700134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.78 € *
Standard delivery time from the manufacturer is: 1 Week
LED Office Floor Lamp, LX700134, Luxula
LED Office Floor Lamp, Up/Down, T Form, black, 90 W, 5000 lm, 4000 K (neutral white), UGR<16, CRI98, dimmbar, Bridgelux LED, workstation lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 5000 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminium/iron | |
| Degree of protection (IP) | IP20/IK04 | |
| Length | 1940 mm | |
| Width | 40 mm | |
| Depth | 2040 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |