LXSO700126 | Luxula

Solar wall light, 2.5 W, 5 V, 300 lm, 4000 K, 110°, LXSO700126

Order No.: 27L6680
EAN: 4255719601048
MPN:
LXSO700126
LXSO700126 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.9345 €

Solar Wall Light, LXSO700126, Luxula

Solar Wall Light with PIR Sensor, 8-hour runtime, 4000 K (neutral white), IP54 waterproof, flexible outdoor light.

Technical specifications
Filter Property Value
Power 2.5 W
Rated voltage 5 V
Luminous flux 300 lm
Colour temperature 4000 K
Radiation angle 110 °
Length 282 mm
Width 145 mm
Height 90 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 94054131
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes