LXSO700125 | Luxula
Solar wall light, 3 W, 5 V, 300 lm, 4000 K, 110°, LXSO700125
Order No.: 27L6679
EAN: 4255719601031
MPN:
LXSO700125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Wall Light, LXSO700125, Luxula
Solar Wall Light with PIR Sensor, 10-hour runtime, 4000 K (neutral white), IP54 waterproof, outdoor light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Rated voltage | 5 V | |
| Luminous flux | 300 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Length | 174 mm | |
| Width | 128 mm | |
| Height | 80 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054131 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |