LXSO400133 | Luxula
LED solar spotlight, 20 W, 5 V, 2750 lm, 6500 K, 90°, LXSO400133
Order No.: 27L6660
EAN: 4255719601307
MPN:
LXSO400133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.671 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Wall Light, LXSO400133, Luxula
Solar Wall Light with PIR Motion Sensor, 7-hour runtime, 3 lighting modes, IP44-rated, and in Cool White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 20 W | |
| Rated voltage | 5 V | |
| Luminous flux | 2750 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 90 ° | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -10 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |