LXSO400132 | Luxula

LED solar spotlight, 15 W, 5 V, 1650 lm, 6500 K, 90°, LXSO400132

Order No.: 27L6659
EAN: 4255719601291
MPN:
LXSO400132
LXSO400132 Luxula Luminaires and Light Fixtures Image 1
LXSO400132 Luxula Luminaires and Light Fixtures Image 2
LXSO400132 Luxula Luminaires and Light Fixtures Image 3
LXSO400132 Luxula Luminaires and Light Fixtures Image 4
LXSO400132 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.9015 €

Solar Wall Light, LXSO400132, Luxula

Solar Wall Light with PIR Motion Sensor, 7-Hour Run Time, 3 Lighting Modes, IP44-Rated, and in Cool White.

Technical specifications
Filter Property Value
Power 15 W
Rated voltage 5 V
Luminous flux 1650 lm
Colour temperature 6500 K
Radiation angle 90 °
average nominal life 25000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -10 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes