LX800133 | Luxula

LED street light, 150 W, 240 V, 15000 lm, 3000 K, 135°, LX800133

Order No.: 27L6512
EAN: 4255719603882
MPN:
LX800133
LX800133 Luxula Luminaires and Light Fixtures Image 1
LX800133 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.901 €

LED Street Light, LX800133, Luxula

LED Street Light, 150 W, 3000 K (warm white), 15000 lm, gray, IP65, wall and pole mounting.

Technical specifications
Filter Property Value
Power 150 W
Rated voltage 240 V
Luminous flux 15000 lm
Colour temperature 3000 K
Radiation angle 135 °
Length 553 mm
Width 212 mm
Height 84 mm
average nominal life 30000 h
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back