LX800130 | Luxula
LED street light, 30 W, 240 V, 3000 lm, 3000 K, 135°, LX800130
Order No.: 27L6509
EAN: 4255719603851
MPN:
LX800130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
LED Street Light, LX800130, Luxula
LED Street Light, 30 W, 3000 K (warm white), 3000 lm, gray, IP65, wall and pole mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3000 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 135 ° | |
| Length | 364 mm | |
| Width | 125 mm | |
| Height | 77 mm | |
| average nominal life | 30000 h | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |