LX700171 | Luxula

Pendant light, 60 W, 240 V, LX700171

Order No.: 27L6793
EAN: 4255719601321
MPN:
LX700171
LX700171 Luxula Luminaires and Light Fixtures Image 1
LX700171 Luxula Luminaires and Light Fixtures Image 2
LX700171 Luxula Luminaires and Light Fixtures Image 3
LX700171 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3375 €

LED Pendant Lamp, LX700171, Luxula

Beautiful black LED pendant lamp, cylindrical, made of glass, E27-socket, IP20, Ø13 x 27 cm.

Technical specifications
Filter Property Value
Power 60 W
Rated voltage 240 V
Length 270 mm
diameter 130 mm
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes