LX700170 | Luxula
Pendant light, 60 W, 240 V, LX700170
Order No.: 27L6792
EAN: 4255719601314
MPN:
LX700170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 1 Week
LED Pendant Lamp, LX700170, Luxula
Beautiful black LED pendant lamp, spherical, made of glass, E27-socket, IP20, Ø20 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Rated voltage | 240 V | |
| diameter | 200 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94051150 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |