LX700121 | Luxula

LED wall light, 1.8 W, 5 V, 100 lm, 6500 K, 120°, LX700121

Order No.: 27L6725
EAN: 4255719607965
MPN:
LX700121
LX700121 Luxula Luminaires and Light Fixtures Image 1
LX700121 Luxula Luminaires and Light Fixtures Image 2
LX700121 Luxula Luminaires and Light Fixtures Image 3
LX700121 Luxula Luminaires and Light Fixtures Image 4
LX700121 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8611 €

LED Rechargeable wall light , LX700121, Luxula

LED Rechargeable wall light with motion sensor, Up- & Downlight, adjustable light color and brightness, with remote control, white, rechargeable, for indoor use.

Technical specifications
Filter Property Value
Power 1.8 W
Rated voltage 5 V
Luminous flux 100 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 98 mm
Width 72 mm
Height 79 mm
average nominal life 15000 h
Colour white
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes