LX700120 | Luxula
LED wall light, 1.8 W, 5 V, 100 lm, 6500 K, 120°, LX700120
Order No.: 27L6724
EAN: 4255719607958
MPN:
LX700120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8611 € *
Standard delivery time from the manufacturer is: 1 Week
LED Rechargeable wall light , LX700120, Luxula
LED Rechargeable wall light with motion sensor, Up- & Downlight, adjustable light color and brightness, with remote control, black, rechargeable, for indoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.8 W | |
| Rated voltage | 5 V | |
| Luminous flux | 100 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Length | 98 mm | |
| Width | 72 mm | |
| Height | 79 mm | |
| average nominal life | 15000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |