LX500142 | Luxula
LED high bay light, 150 W, 240 V, 15000 lm, 4000 K, 110°, LX500142
Order No.: 27L6292
EAN: 4255719602038
MPN:
LX500142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.982 € *
Standard delivery time from the manufacturer is: 1 Week
LED High Bay, LX500142, Luxula
LED High Bay, linear, 150 W, 15000 lm, 4000 K (neutral white), IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Rated voltage | 240 V | |
| Luminous flux | 15000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Length | 763 mm | |
| Width | 124 mm | |
| Height | 46 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |