LX500141 | Luxula

LED high bay light, 100 W, 240 V, 10000 lm, 4000 K, 110°, LX500141

Order No.: 27L6291
EAN: 4255719602021
MPN:
LX500141
LX500141 Luxula Luminaires and Light Fixtures Image 1
LX500141 Luxula Luminaires and Light Fixtures Image 2
LX500141 Luxula Luminaires and Light Fixtures Image 3
LX500141 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5810 €

LED High Bay, LX500141, Luxula

LED High Bay, linear, 100 W, 10000 lm, 4000 K (neutral white), IP65.

Technical specifications
Filter Property Value
Power 100 W
Rated voltage 240 V
Luminous flux 10000 lm
Colour temperature 4000 K
Radiation angle 110 °
Length 513 mm
Width 124 mm
Height 46 mm
average nominal life 25000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes