LX500137 | Luxula
LED hall spotlight, 200 W, 240 V, 20000 lm, 6500 K, 90°, LX500137
Order No.: 27L6310
EAN: 4255719600188
MPN:
LX500137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5905 € *
Standard delivery time from the manufacturer is: 1 Week
LED High Bay, LX500137, Luxula
LED High Bay, UFO, gray, 200 W, 20000 lm, CCT 3000-6500 K (warm white, neutral white, cool white), IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 200 W | |
| Rated voltage | 240 V | |
| Luminous flux | 20000 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 90 ° | |
| Height | 32 mm | |
| diameter | 310 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |