LX500136 | Luxula

LED hall spotlight, 150 W, 240 V, 15000 lm, 6500 K, 90°, LX500136

Order No.: 27L6309
EAN: 4255719600171
MPN:
LX500136
LX500136 Luxula Luminaires and Light Fixtures Image 1
LX500136 Luxula Luminaires and Light Fixtures Image 2
LX500136 Luxula Luminaires and Light Fixtures Image 3
LX500136 Luxula Luminaires and Light Fixtures Image 4
LX500136 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0705 €

LED High Bay, LX500136, Luxula

LED High Bay, UFO, gray, 150 W, 15000 lm, CCT 3000-6500 K (warm white, neutral white, cool white), IP65.

Technical specifications
Filter Property Value
Power 150 W
Rated voltage 240 V
Luminous flux 15000 lm
Colour temperature 6500 K
Radiation angle 90 °
Height 32 mm
diameter 277 mm
average nominal life 25000 h
Energy efficiency class F
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes