LX500126 | Luxula

LED high bay light, 100 W, 240 V, 12000 lm, 5000 K, 120°, LX500126

Order No.: 27L6299
EAN: 4255719604421
MPN:
LX500126
LX500126 Luxula Luminaires and Light Fixtures Image 1
LX500126 Luxula Luminaires and Light Fixtures Image 2
LX500126 Luxula Luminaires and Light Fixtures Image 3
LX500126 Luxula Luminaires and Light Fixtures Image 4
LX500126 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.425 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.425 €

LED High Bay, LX500126, Luxula

LED High Bay, linear, 100 W, 12000 lm, 5000 K (neutral white), IP65, LUMILEDS LEDs.

Technical specifications
Filter Property Value
Power 100 W
Rated voltage 240 V
Luminous flux 12000 lm
Colour temperature 5000 K
Radiation angle 120 °
Length 545 mm
Width 78 mm
Height 118 mm
average nominal life 36000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes