LX500125 | Luxula
LED high bay light, 50 W, 240 V, 6000 lm, 5000 K, 120°, LX500125
Order No.: 27L6298
EAN: 4255719604414
MPN:
LX500125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2105 € *
Standard delivery time from the manufacturer is: 1 Week
LED High Bay, LX500125, Luxula
LED High Bay, linear, 50 W, 6000 lm, 5000 K (neutral white), IP65, LUMILEDS LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Rated voltage | 240 V | |
| Luminous flux | 6000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 285 mm | |
| Width | 78 mm | |
| Height | 118 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94051990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |