LX400233 | Luxula

LED floodlight, 50 W, 240 V, 6500 lm, 4000 K, 90°, LX400233

Order No.: 27L6373
EAN: 4255719603660
MPN:
LX400233
LX400233 Luxula Luminaires and Light Fixtures Image 1
LX400233 Luxula Luminaires and Light Fixtures Image 2
LX400233 Luxula Luminaires and Light Fixtures Image 3
LX400233 Luxula Luminaires and Light Fixtures Image 4
LX400233 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4581 €

LED Floodlight, LX400233, Luxula

LED Floodlight, 50 W, 4000 K (neutral white), 6500 lm, gray, IP65.

Technical specifications
Filter Property Value
Power 50 W
Rated voltage 240 V
Luminous flux 6500 lm
Colour temperature 4000 K
Radiation angle 90 °
Length 188 mm
Width 31 mm
Height 145 mm
average nominal life 30000 h
Energy efficiency class E
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes