LX400232 | Luxula

LED floodlight, 30 W, 240 V, 3900 lm, 4000 K, 90°, LX400232

Order No.: 27L6372
EAN: 4255719603653
MPN:
LX400232
LX400232 Luxula Luminaires and Light Fixtures Image 1
LX400232 Luxula Luminaires and Light Fixtures Image 2
LX400232 Luxula Luminaires and Light Fixtures Image 3
LX400232 Luxula Luminaires and Light Fixtures Image 4
LX400232 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4831 €

LED Floodlight, LX400232, Luxula

LED Floodlight, 30 W, 4000 K (neutral white), 3900 lm, gray, IP65.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 3900 lm
Colour temperature 4000 K
Radiation angle 90 °
Length 154 mm
Width 29 mm
Height 120 mm
average nominal life 30000 h
Energy efficiency class E
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes