LX400204 | Luxula
LED floodlight, 100 W, 240 V, 10000 lm, 3000 K, 100°, LX400204
Order No.: 27L6350
EAN: 4255719600713
MPN:
LX400204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floodlight, LX400204, Luxula
LED Floodlight, 100 W, 3000 K (warm white), 10000 lm, white, IP65, TÜV-certified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Rated voltage | 240 V | |
| Luminous flux | 10000 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 100 ° | |
| Length | 287 mm | |
| Width | 32 mm | |
| Height | 232 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |