LX400202 | Luxula

LED floodlight, 30 W, 240 V, 3000 lm, 3000 K, 100°, LX400202

Order No.: 27L6348
EAN: 4255719600690
MPN:
LX400202
LX400202 Luxula Luminaires and Light Fixtures Image 1
LX400202 Luxula Luminaires and Light Fixtures Image 2
LX400202 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.781 €

LED Floodlight, LX400202, Luxula

LED Floodlight, 30 W, 3000 K (warm white), 3000 lm, white, IP65, TÜV-certified.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 3000 lm
Colour temperature 3000 K
Radiation angle 100 °
Length 187 mm
Width 24 mm
Height 167 mm
average nominal life 36000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes