LX300331 | Luxula

LED ceiling light kit, 192 W, 240 V, 21120 lm, 6500 K, 120°, LX300331

Order No.: 27L6857
EAN: 4255719616585
MPN:
LX300331
LX300331 Luxula Luminaires and Light Fixtures Image 1
LX300331 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.8945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.8945 €

LED Ceiling Light, LX300331, Luxula

LED Ceiling Light, HexaForm, Set of 5, 6500 K (Cool White), Hexagon Light, Garage Light, Living Room Lighting.

Technical specifications
Filter Property Value
Power 192 W
Rated voltage 240 V
Luminous flux 21120 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 440 mm
Width 22 mm
Height 35 mm
average nominal life 25000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes