LX300330 | Luxula
LED ceiling light kit, 40 W, 240 V, 4400 lm, 6500 K, 120°, LX300330
Order No.: 27L6856
EAN: 4255719616578
MPN:
LX300330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9535 € *
Standard delivery time from the manufacturer is: 1 Week
LED Ceiling Light, LX300330, Luxula
LED Ceiling Light, HexaForm, Set of 1, 6500 K (Cool White), Hexagon Light, 40 W Garage Light, Living Room Lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4400 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Length | 440 mm | |
| Width | 22 mm | |
| Height | 35 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |