LX300321 | Luxula

LED under-cabinet light, 8 W, 240 V, 800 lm, 6000 K, 120°, LX300321

Order No.: 27L6457
EAN: 4255719615687
MPN:
LX300321
LX300321 Luxula Luminaires and Light Fixtures Image 1
LX300321 Luxula Luminaires and Light Fixtures Image 2
LX300321 Luxula Luminaires and Light Fixtures Image 3
LX300321 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.921 €

LED Under-Cabinet Light, LX300321, Luxula

LED Under-Cabinet light, swivel-mounted, with switch, 55 cm, 8 W, 800 lm, adjustable light color, dimmable, expandable, for kitchen and cabinet lighting.

Technical specifications
Filter Property Value
Power 8 W
Rated voltage 240 V
Luminous flux 800 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 54.5 mm
Width 61 mm
Height 24 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back