LX300320 | Luxula
LED under-cabinet light, 4 W, 240 V, 400 lm, 6000 K, 120°, LX300320
Order No.: 27L6456
EAN: 4255719615670
MPN:
LX300320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.875 € *
Standard delivery time from the manufacturer is: 1 Week
LED Under-Cabinet Light, LX300320, Luxula
LED Under-Cabinet light, swivel-mounted, with switch, 30 cm, 4 W, 400 lm, adjustable light color, dimmable, expandable, for kitchen and cabinet lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Rated voltage | 240 V | |
| Luminous flux | 400 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 297 mm | |
| Width | 61 mm | |
| Height | 24 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |