LX300292 | Luxula
LED under-cabinet light, 45 W, 250 V, 4850 lm, 6500 K, 110°, LX300292
Order No.: 27L6462
EAN: 4255719623514
MPN:
LX300292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.969 € *
Standard delivery time from the manufacturer is: 1 Week
Under-Cabinet Light, LX300292, Luxula
Under-Cabinet Light, light strip, 150 cm, 45 W, 4850 lm, Adjustable light color, flicker-free, with internal lamp connection block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 45 W | |
| Rated voltage | 250 V | |
| Luminous flux | 4850 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 110 ° | |
| Length | 1500 mm | |
| Width | 62 mm | |
| Height | 26 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |