LX300290 | Luxula

LED under-cabinet light, 18 W, 250 V, 1850 lm, 6500 K, 110°, LX300290

Order No.: 27L6460
EAN: 4255719623491
MPN:
LX300290
LX300290 Luxula Luminaires and Light Fixtures Image 1
LX300290 Luxula Luminaires and Light Fixtures Image 2
LX300290 Luxula Luminaires and Light Fixtures Image 3
LX300290 Luxula Luminaires and Light Fixtures Image 4
LX300290 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6985 €

Under-Cabinet Light, LX300290, Luxula

Under-Cabinet Light, light strip, 60 cm, white, 18 W, 1850 lm, Adjustable light color, flicker-free, with terminal block.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 250 V
Luminous flux 1850 lm
Colour temperature 6500 K
Radiation angle 110 °
Length 600 mm
Width 62 mm
Height 26 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back