LX300276 | Luxula
LED surface mounted light, 18 W, 240 V, 1800 lm, 6000 K, 120°, LX300276
Order No.: 27L6649
EAN: 4255719616356
MPN:
LX300276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 1 Week
LED Surface-Mount Light, LX300276, Luxula
White LED Surface-Mounted light, 18 W, 230 V, IP44-rated, 1800 lm, Adjustable light color, 226 x 35 mm, ceiling light with diffuser, bathroom light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1800 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 226 mm | |
| Width | 226 mm | |
| Height | 35 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP44 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |