LX300275 | Luxula

LED surface mounted light, 12 W, 240 V, 1200 lm, 6000 K, 120°, LX300275

Order No.: 27L6648
EAN: 4255719616349
MPN:
LX300275
LX300275 Luxula Luminaires and Light Fixtures Image 1
LX300275 Luxula Luminaires and Light Fixtures Image 2
LX300275 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3665 €

LED Surface-Mount Light, LX300275, Luxula

White LED Surface-Mounted light, 12 W, 230 V, IP44-rated, 1200 lm, Adjustable light color, 173 x 34 mm, ceiling light with diffuser, bathroom light.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 240 V
Luminous flux 1200 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 173 mm
Width 173 mm
Height 34 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes