LX300258 | Luxula
LED downlight, 5 W, 240 V, 500 lm, 6500 K, 38°, LX300258
Order No.: 27L6569
EAN: 4255719615960
MPN:
LX300258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 1 Week
LED Surface-Mount Light, LX300258, Luxula
LED CCT Recessed and Surface-Mounted spotlight, swivel, Black, 5 W, 500 lm, 3000 - 6500 K (adjustable), 38°, Downlight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Rated voltage | 240 V | |
| Luminous flux | 500 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 38 ° | |
| Height | 31 mm | |
| diameter | 93 mm | |
| average nominal life | 15000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |