LX300238 | Luxula

LED downlight, 5 W, 240 V, 420 lm, 6500 K, 60°, LX300238

Order No.: 27L6567
EAN: 4255719617360
MPN:
LX300238
LX300238 Luxula Luminaires and Light Fixtures Image 1
LX300238 Luxula Luminaires and Light Fixtures Image 2
LX300238 Luxula Luminaires and Light Fixtures Image 3
LX300238 Luxula Luminaires and Light Fixtures Image 4
LX300238 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3181 €

LED CCT Recessed and Surface-Mounted Spotlight, LX300238, Luxula

LED CCT Recessed and Surface-Mounted spotlight, dimmable, adjustable, Black, 5W, 420 lm, 3000 - 6500 K (adjustable), 38°, Downlight.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 240 V
Luminous flux 420 lm
Colour temperature 6500 K
Radiation angle 60 °
Height 31 mm
diameter 93 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes