LX300256 | Luxula
LED ceiling lamp, 30 W, 240 V, 3000 lm, 6500 K, 120°, LX300256
Order No.: 27L6622
EAN: 4255719616097
MPN:
LX300256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: 1 Week
LED Ceiling Light, LX300256, Luxula
Modern LED Ceiling light, black and white, round, 30 W, 3000 lm, Adjustable light color, Ø30 cm, IP65 water-resistant, quick-connect, indoor and outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3000 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Height | 55 mm | |
| diameter | 300 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | F | |
| Colour | black/white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |