LX300255 | Luxula

LED ceiling lamp, 20 W, 240 V, 2000 lm, 6500 K, 120°, LX300255

Order No.: 27L6621
EAN: 4255719616080
MPN:
LX300255
LX300255 Luxula Luminaires and Light Fixtures Image 1
LX300255 Luxula Luminaires and Light Fixtures Image 2
LX300255 Luxula Luminaires and Light Fixtures Image 3
LX300255 Luxula Luminaires and Light Fixtures Image 4
LX300255 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8155 €

LED Ceiling Light, LX300255, Luxula

Modern LED Ceiling light, black and white, round, 20 W, 2000 lm, Adjustable light color, Ø20 cm, IP65 water-resistant, quick-connect, indoor and outdoor use.

Technical specifications
Filter Property Value
Power 20 W
Rated voltage 240 V
Luminous flux 2000 lm
Colour temperature 6500 K
Radiation angle 120 °
Height 55 mm
diameter 200 mm
average nominal life 30000 h
Energy efficiency class F
Colour black/white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes