LX300223 | Luxula

Surface-mounted LED spotlight, 35 W, 240 V, LX300223

Order No.: 27L6777
EAN: 4255719604933
MPN:
LX300223
LX300223 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9805 €

LED Surface-Mount Spotlight, LX300223, Luxula

Adjustable LED Surface-Mount Spotlight with GU10 socket, 2-bulb, white, IP20, aluminum.

Technical specifications
Filter Property Value
Power 35 W
Rated voltage 240 V
Height 110 mm
diameter 55 mm
Colour white
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes