LX300220 | Luxula

Surface-mounted LED spotlight, 35 W, 240 V, LX300220

Order No.: 27L6774
EAN: 4255719604902
MPN:
LX300220
LX300220 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8175 €

LED Surface-Mount Spotlight, LX300220, Luxula

Adjustable LED Surface-Mount Spotlight with GU10 socket, black, IP20, aluminum.

Technical specifications
Filter Property Value
Power 35 W
Rated voltage 240 V
Length 180 mm
diameter 55 mm
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes