LX300209 | Luxula
LED surface mounted light, 24 W, 250 V, 2500 lm, 6500 K, 110°, LX300209
Order No.: 27L6620
EAN: 4255719623477
MPN:
LX300209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
LED Surface-Mounted Light, LX300209, Luxula
LED Surface-Mounted Light, adjustable light color, snap-on mounting, motion sensor, adjustable power, Ø230 mm, 12 W, 18 W, 24 W, 2500 lm, white, built-in terminal block, indoor lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 24 W | |
| Rated voltage | 250 V | |
| Luminous flux | 2500 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 110 ° | |
| Height | 230 mm | |
| diameter | 60 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |